This 100uF tantalum capacitor features a molded package with a flat construction, measuring 7.3mm in length and 4.3mm in depth, with a height of 4.1mm. It has a dissipation factor of 10% and an equivalent series resistance of 150mR. The capacitor operates within a temperature range of -55°C to 125°C and is packaged on tape and reel. It is polar and RoHS compliant.
Kemet T495X107K025ZTE1507280 technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X107K025ZTE1507280 to view detailed technical specifications.
No datasheet is available for this part.
