Tantalum capacitor with a capacitance of 100uF and a voltage rating of 10V, featuring a 20% tolerance and a maximum operating temperature of 125°C. The capacitor is packaged in a 2917 case, suitable for surface mount technology (SMT) applications. It has a dissipation factor of 6% and an equivalent series resistance (ESR) of 100mR. The operating temperature range is from -55°C to 125°C.
Kemet T495X107M010ASE100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T495X107M010ASE100 to view detailed technical specifications.
No datasheet is available for this part.