This 100uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 20%. It features a low ESR of 0.15 and a leakage current of 20. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Kemet T495X107M020ASE150 technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.15Ohm |
| Leakage Current | 20uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495X107M020ASE150 to view detailed technical specifications.
No datasheet is available for this part.