Solid Tantalum Capacitor, 100µF capacitance, 20V voltage rating, and 20% tolerance. Features 100mΩ ESR and 6% dissipation factor, operating from -55°C to 125°C. Housed in a 7343-43 (2917) SMD/SMT package with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (H). Packaged in Tape and Reel for automated assembly.
Kemet T495X107M020ATE100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X107M020ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.