Kemet T495X156K035AS technical specifications.
| Capacitance | 15uF |
| Package/Case | 7343-43 |
| Dielectric Material | Tantalum |
| Height | 4mm |
| Leakage Current | 5.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X156K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.