Surface mount tantalum capacitor, 15µF capacitance, 50V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) case code, 200mΩ ESR, and 7.5µA leakage current. Operates across a -55°C to 125°C temperature range with a dissipation factor of 8%. Packaged in tape and reel for automated assembly.
Kemet T495X156K050ATE200 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 908mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X156K050ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.