
Solid tantalum capacitor, 150µF capacitance, 10V voltage rating, 10% tolerance. Features 70mΩ ESR, 8% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component in a 7343 metric case code (2917 imperial), with dimensions of 7.3mm x 4.3mm x 4mm. Packaged in tape and reel for automated assembly.
Kemet T495X157K010ATE070 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X157K010ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
