Solid Tantalum Capacitor, 22µF capacitance, 25V DC voltage rating, and 10% tolerance. Features a 225mΩ ESR and 4% dissipation factor, operating across a -55°C to 125°C temperature range. Surface mountable in a 7343 metric / 2917 imperial case code (7.3mm L x 4.3mm W x 4.3mm H), this general-purpose component is supplied on tape and reel.
Kemet T495X226K025ATE225 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 225mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X226K025ATE225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.