
Surface mount tantalum capacitor with 22µF capacitance and 35V DC rated voltage. Features 10% tolerance, 260mΩ ESR, and a 7.3mm x 4.3mm x 4mm (2917/7343) case size. Operating temperature range from -55°C to 125°C with a leakage current of 7.7µA. RoHS compliant and general-purpose design.
Kemet T495X226K035ATE260 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 260mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X226K035ATE260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.