The Kemet T495X227K016ZTE1007683 is a 220uF surface mount tantalum capacitor with a maximum operating voltage of 16VDC and a tolerance of 10%. It features a low ESR of 0.1 and a leakage current of 35.2. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is packaged in a 7343-43 surface mount package.
Kemet T495X227K016ZTE1007683 technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 35.2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495X227K016ZTE1007683 to view detailed technical specifications.
No datasheet is available for this part.