The T495X227M006ZTE100 is a 220uF surface mount tantalum capacitor from Kemet. It has a voltage rating of 6.3VDC and a tolerance of 20%. The capacitor has a low ESR of 0.1 and a leakage current of 13.9. It is constructed with a flat design and has a size of 7.3 X 4.3 X 4.1mm. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T495X227M006ZTE100 technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-44 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4.1 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4.1 |
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 13.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495X227M006ZTE100 to view detailed technical specifications.
No datasheet is available for this part.