Solid Tantalum Capacitor, 33µF capacitance, 25V voltage rating, 10% tolerance. Features 175mΩ ESR, 6.6µA leakage current, and 971mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343-43 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm.
Kemet T495X336K025AHE175 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 175mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 6.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 971mA |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495X336K025AHE175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.