Surface mount tantalum capacitor, 33µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) case code with a 4.3mm height, 7.3mm length, and 4.3mm width. Offers a low 175mΩ equivalent series resistance and operates across a -55°C to 125°C temperature range. RoHS compliant and packaged on tape and reel for automated assembly.
Kemet T495X336M035ATE175 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 175mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.175R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X336M035ATE175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.