The T495X337M006AS is a 330uF ceramic capacitor with a molded package, measuring 4.3mm in depth and 7.3mm in length. It operates within a temperature range of -55°C to 125°C and has a dissipation factor of 8%. The capacitor is RoHS compliant and features a tolerance of 20%.
Kemet T495X337M006AS technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X337M006AS to view detailed technical specifications.
No datasheet is available for this part.