The T495X337M006AS4832 is a 330uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a low ESR of 0.1 and a leakage current of 19.8. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat construction type. It is available in a 7343-43 package with an inward L termination style.
Kemet T495X337M006AS4832 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 19.8uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495X337M006AS4832 to view detailed technical specifications.
No datasheet is available for this part.