Kemet T495X475K050ASE300 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T495 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T495X475K050ASE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.