The T495X475M050AS is a solid tantalum capacitor with a capacitance of 4.7uF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case with dimensions of 7.3mm in length and 4.3mm in depth. It has a dissipation factor of 4% and an equivalent series resistance of 300mR. The T495X475M050AS is RoHS compliant and available in tape and reel packaging.
Kemet T495X475M050AS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 300mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X475M050AS to view detailed technical specifications.
No datasheet is available for this part.