Solid Tantalum Capacitor, 47µF capacitance, 20V DC rated voltage, 10% tolerance. Features 100mΩ ESR, 6% dissipation factor, and 1.285A ripple current. Encased in a 7343 metric (2917 imperial) SMD package with dimensions of 7.3mm length, 4.3mm width, and 4.3mm depth. Operates from -55°C to 125°C, with a leakage current of 9.4µA. Packaged in Tape and Reel for automated assembly.
Kemet T495X476K020ATE100 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.285A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X476K020ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.