Solid Tantalum Capacitor, 47µF capacitance, 35V DC rated voltage, 10% tolerance. Features 185mΩ ESR and 8% dissipation factor. Operates from -55°C to 125°C. Packaged in a 7343 metric / 2917 imperial SMD case (7.3 x 4.3 x 4.3mm), supplied on tape and reel.
Kemet T495X476K035AHE185 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 185mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495X476K035AHE185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.