Surface mount tantalum capacitor featuring 47µF capacitance and 35V DC rated voltage. This general-purpose component offers 10% capacitance tolerance and 185mΩ ESR. Encased in a 2917 (7343 metric) surface mount package, it operates across a -55°C to 125°C temperature range. The capacitor is RoHS compliant and supplied on tape and reel.
Kemet T495X476K035ATE185 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 185mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X476K035ATE185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.