Surface mount tantalum capacitor, 47µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) case code, 150mΩ ESR, and 4% dissipation factor. Operating temperature range from -55°C to 125°C, with a leakage current of 7.5µA and ripple current of 420mA. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T495X476M020ATE150 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X476M020ATE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.