Solid Tantalum Capacitor, 47µF capacitance, 25V voltage rating, and 20% tolerance. Features 80mΩ ESR, 11.8µA leakage current, and 1.436A ripple current. Operates from -55°C to 125°C with a 4.3mm height, 7.3mm length, and 4.3mm width in a 7343 metric case code. Packaged on tape and reel for surface mount technology.
Kemet T495X476M025ATE080 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 11.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.436A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X476M025ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.