
Polarized tantalum capacitor, 47µF capacitance, 35V DC rated voltage, with a ±20% tolerance. Features a 2917 (7343 metric) surface mount case code, 185mΩ ESR, and 8% dissipation factor. Operates across a -55°C to 125°C temperature range, suitable for general-purpose applications. Packaged on tape and reel, this RoHS compliant component offers reliable performance.
Kemet T495X476M035ATE185 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 185mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X476M035ATE185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
