Solid Tantalum Capacitor, 470µF capacitance, 10VDC rated voltage, and 10% tolerance. Features low ESR of 0.05 Ohm and a maximum operating temperature of 125°C. Surface mountable with a 7343-43 case code, measuring 7.3mm x 4.3mm x 4mm. Includes inward L termination style and a leakage current of 47µA.
Kemet T495X477K010AHE050 technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4 |
| Product Weight (g) | 0.65204 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 470uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.05Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 47uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495X477K010AHE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.