Solid tantalum capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 65mΩ ESR, 1.593A ripple current, and 28.2µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package, 7343 metric case code (2917 imperial), with dimensions of 7.3mm x 4.3mm x 4.3mm. Packaged in tape and reel.
Kemet T495X477M006ATE065 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 65mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 28.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.593A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X477M006ATE065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.