
Surface mount tantalum capacitor, polarized, with a capacitance of 68µF and a voltage rating of 20V. Features 10% tolerance and a maximum operating temperature of 125°C. This general-purpose component utilizes a 2917 (7343 metric) case code and has an ESR of 200mΩ. RoHS compliant and supplied on tape and reel.
Kemet T495X686K020ATE200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X686K020ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
