
Solid Tantalum Capacitor, 68µF capacitance, 20V voltage rating, and 20% tolerance. Features a 7343 metric case size (equivalent to 2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 4.3mm depth. Offers a low ESR of 150mΩ and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C, with a leakage current of 13.6µA and ripple current capability of 1.049A. Packaged in tape and reel for surface mount technology.
Kemet T495X686M020AHE150 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 4.3mm |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.049A |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495X686M020AHE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
