The T496B106K016AS4394 is a 10uF surface mount tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It has an ESR of 3.5 and a leakage current of 1.6. The capacitor operates between -55°C and 125°C and is constructed with a flat, inward L termination style. It is a solid tantalum capacitor with a standard ESR type.
Kemet T496B106K016AS4394 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 3.5Ohm |
| Leakage Current | 1.6uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496B106K016AS4394 to view detailed technical specifications.
No datasheet is available for this part.