The T496B225M020ASE3K5 is a 2.2uF tantalum capacitor with a maximum operating voltage of 20VDC and a tolerance of 20%. It has an ESR of 3.5 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 3528-21 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T496B225M020ASE3K5 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496B225M020ASE3K5 to view detailed technical specifications.
No datasheet is available for this part.