Kemet T496B225M020AT technical specifications.
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496B225M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.