This 4.7uF surface mount tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It features a standard ESR of 3.5 and a leakage current of 0.5. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is available in a 3528-21 package with an inward L termination style.
Kemet T496B475M010AS2478 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496B475M010AS2478 to view detailed technical specifications.
No datasheet is available for this part.