The Kemet T496C106K010CC6310 is a 10uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has a standard ESR type and a failure rate of C. The capacitor is constructed with a flat design and features an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 6032-28 surface mount package.
Kemet T496C106K010CC6310 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496C106K010CC6310 to view detailed technical specifications.
No datasheet is available for this part.