Solid Tantalum Capacitor, 10µF capacitance, 16V DC voltage rating, and 10% tolerance. Features a 2 Ohm ESR, 1.6µA leakage current, and a maximum operating temperature of 125°C. This SMD/SMT component is housed in a 6032 metric case (2312 imperial), measuring 6mm x 3.2mm x 2.8mm. Packaged on tape and reel, it is lead-free and RoHS compliant.
Kemet T496C106K016ATE2K0 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496C106K016ATE2K0 to view detailed technical specifications.
No datasheet is available for this part.