Kemet T496C106M025AT technical specifications.
| Capacitance | 10uF |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496C106M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.