This 100uF tantalum capacitor has a rated voltage of 4VDC and a tolerance of 10%. It features an ESR of 1.2 and a leakage current of 4. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is available in a 6032-28 surface mount package with an inward L termination style.
Kemet T496C107K004BH61107280 technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 1.2Ohm |
| Leakage Current | 4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496C107K004BH61107280 to view detailed technical specifications.
No datasheet is available for this part.