
Solid tantalum capacitor with 2.2µF capacitance and 25V DC voltage rating. Features 20% tolerance, 3.5 Ohm ESR, and 6% dissipation factor. Operates from -55°C to 125°C, with a leakage current of 600nA and ripple current of 159mA. Packaged in a 6x3.2x2.5mm C case (6032 metric) for SMD/SMT termination, supplied on tape and reel.
Kemet T496C225M025ATE3K5 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.5mm |
| Leakage Current | 600nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 159mA |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496C225M025ATE3K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.