The T496C225M035AS is a solid tantalum capacitor with a capacitance of 2.2uF and a tolerance of 20%. It has a voltage rating of 35V and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in a 2312 case. It is not RoHS compliant.
Kemet T496C225M035AS technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3.5R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | T496 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T496C225M035AS to view detailed technical specifications.
No datasheet is available for this part.