Kemet T496C226K016AT technical specifications.
| Capacitance | 22uF |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496C226K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.