The T496C335M025AS is a polarized tantalum capacitor from Kemet with a capacitance of 3.3uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 3.2mm in width, 6mm in length, and 2.5mm in height. It is available in a 6032-28 package type.
Kemet T496C335M025AS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Manufacturer Series | T496 |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | T496(25V) |
| Height | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T496C335M025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.