This 47uF tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It features a low ESR of 0.4 and a leakage current of 4.7. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is a solid tantalum capacitor with a C failure rate.
Kemet T496C476M010CT6320 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 4.7uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496C476M010CT6320 to view detailed technical specifications.
No datasheet is available for this part.