The Kemet T496C685K025ZT64107280 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 25VDC. It has a tolerance of 10% and an ESR of 2. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has an inward L termination style. The Kemet T496C685K025ZT64107280 is suitable for surface mount applications and is packaged in a 6032-28 case.
Kemet T496C685K025ZT64107280 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 1.7uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496C685K025ZT64107280 to view detailed technical specifications.
No datasheet is available for this part.