Solid Tantalum Capacitor, 10µF capacitance, 25V DC voltage rating, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (D) x 2.8mm (H). Offers a low ESR of 600mΩ and a maximum operating temperature of 125°C. Supplied in tape and reel packaging for surface mount technology (SMT) applications.
Kemet T496D106K025ATE600 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 2.8mm |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D106K025ATE600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.