Solid Tantalum Capacitor, 10µF capacitance, 25V voltage rating, and 20% tolerance. Features 1.2Ω ESR, 2.5µA leakage current, and a maximum operating temperature of 125°C. Surface mount component with a 7343 metric case code, measuring 7.3mm x 4.3mm x 3.1mm. Packaged on tape and reel.
Kemet T496D106M025ATE1K2 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D106M025ATE1K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.