Solid Tantalum Capacitor, 15µF capacitance, 20V voltage rating, and 20% tolerance. Features 1 Ohm ESR, 6% dissipation factor, and 3µA leakage current. Operates from -55°C to 125°C with a ripple current of 348mA. Housed in a 7343-31 (2917) D case, measuring 7.3mm x 4.3mm x 2.8mm, with inward L SMD terminations. Packaged on tape and reel.
Kemet T496D156M020ATE1K0 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.8mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 348mA |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D156M020ATE1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.