Kemet T496D225M050AHE900 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T496 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T496D225M050AHE900 to view detailed technical specifications.
No datasheet is available for this part.