Solid Tantalum Capacitor, 2.2µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 7343-31 case code (7.3mm L x 4.3mm D x 2.8mm H) with inward L SMD terminations. Offers 2.5 Ohm ESR, 6% dissipation factor, and 1.1µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 221mA. Packaged in tape and reel, this RoHS compliant component is suitable for surface mount applications.
Kemet T496D225M050ATE2K5 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.8mm |
| Leakage Current | 1.1uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 221mA |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D225M050ATE2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.