Kemet T496D226K025AT technical specifications.
| Capacitance | 22uF |
| ESR (Equivalent Series Resistance) | 800mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D226K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.