Solid tantalum capacitor with 22µF capacitance and 16V DC rating. Features 20% tolerance, 1 Ohm ESR, and 6% dissipation factor. Encased in a 7343-31 metric SMD package (7.3mm L x 4.3mm W x 3.1mm H), operating from -55°C to 125°C. Delivers 348mA ripple current and 3.5µA leakage current, supplied on tape and reel.
Kemet T496D226M016ATE1K0 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 348mA |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D226M016ATE1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.