Solid tantalum capacitor, 33µF capacitance, 10V DC rated voltage, 10% tolerance. Features 1 Ohm ESR, 6% dissipation factor, and 3.6µA leakage current. Operates from -55°C to 125°C. Packaged in tape and reel, with a 7343 metric case code (2917 imperial) and SMD/SMT termination.
Kemet T496D336K010ATE1K0 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Leakage Current | 3.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | T496 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D336K010ATE1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.