Kemet T496D476M010AT technical specifications.
| Capacitance | 47uF |
| Package/Case | 7343-31 |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T496D476M010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.